Add To Favorites
MK01-B Molded Body Reed Switch SPST-NO 15 ~ 60AT Operate Range 10W 500mA (AC/DC) 180V Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.06000 $10.60
25 1.01760 $25.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 374-1004-1-ND
Copy   374-1004-1-ND
Quantity Available 691
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK01-B

Copy   MK01-B
Description SWITCH REED SPST-NO 500MA 180V
Copy   SWITCH REED SPST-NO 500MA 180V
Detailed Description

Molded Body Reed Switch SPST-NO 15 ~ 60AT Operate Range 10W 500mA (AC/DC) 180V Surface Mount

Copy   Molded Body Reed Switch SPST-NO 15 ~ 60AT Operate Range 10W 500mA (AC/DC) 180V Surface Mount
Documents & Media
Datasheets MK01 Series Datasheet
Product Training Modules Magnetic Mapping
Automotive Liquid Level Sensing
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK01
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 60AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 180V
Voltage - Switching DC 180V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style J Lead
Length - Overall 0.740" (18.80mm)
Size - Body 0.709" L x 0.146" W x 0.134" H (18.00mm x 3.70mm x 3.40mm)
Height Above Board 0.134" (3.40mm)
Operating Temperature -20°C ~ 130°C
Capacitance 0.3pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 374-1004-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1004-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.11795

03:58:52 7/16/2019