• Obsolete item.
Product Overview
Digi-Key Part Number 497-2393-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MJ3001

Description TRANS NPN DARL 80V 10A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 80V 10A 150W Chassis Mount TO-3

Documents & Media
Datasheets MJ2501, MJ3001
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 4V @ 50mA, 10A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 3V
Power - Max 150W
Frequency - Transition -
Operating Temperature 200°C (TJ)
Mounting Type Chassis Mount
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
 
Additional Resources
Standard Package ? 100
Other Names 497-2393

23:57:12 2/21/2018

Send Feedback