MINI54ZAN ARM® Cortex®-M0 NuMicro Mini51™ Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH
Product Overview
Digi-Key Part Number MINI54ZAN-ND
Copy   MINI54ZAN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MINI54ZAN

Copy   MINI54ZAN
Description IC MCU 32BIT 16KB FLASH 33QFN
Copy   IC MCU 32BIT 16KB FLASH 33QFN
Detailed Description

ARM® Cortex®-M0 NuMicro Mini51™ Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH

Copy   ARM® Cortex®-M0 NuMicro Mini51™ Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series NuMicro Mini51™
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 29
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • NU-LINK-PRO - Nuvoton Technology Corporation of America | NU-LINK-PRO-ND DigiKey Electronics
  • NU-LINK-PRO
  • Nuvoton Technology Corporation of America
  • NU-LINK-PRO NUMICRO ISP
  • Unit Price $38.25000
  • NU-LINK-PRO-ND
  • NU-LINK - Nuvoton Technology Corporation of America | NU-LINK-ND DigiKey Electronics
  • NU-LINK
  • Nuvoton Technology Corporation of America
  • NU-LINK NUMICRO ISP
  • Unit Price $25.50000
  • NU-LINK-ND
Additional Resources
Standard Package ? 490

23:23:39 1/19/2019