Add To Favorites
Product Overview
Digi-Key Part Number 338-1357-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 2

Manufacturer Part Number


Description CAP KIT MICA 3.3PF-150PF 65PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Mica Capacitor Kit 3.3pF ~ 150pF 300V Surface Mount 65 Pieces (13 Values - 5 Each)

Documents & Media
Datasheets Capacitor Kits Catalog
Online Catalog MCM and MIN Series
Product Attributes Select All
Manufacturer Cornell Dubilier Electronics (CDE)
Series MIN02
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Mica
Capacitance Range 3.3pF ~ 150pF
Mounting Type Surface Mount
Voltage - Rated 300V
Tolerance ±0.5pF, ±5%
Applications RF, Microwave, High Frequency
Features -
Quantity 65 Pieces (13 Values - 5 Each)
Packages Included Non-Standard SMD
Kit Contents
Part Number Description Kit Quantity
338-1307-ND CAP MICA 100PF 5% 300V SMD 5
338-1306-ND CAP MICA 91PF 5% 300V SMD 5
338-1284-ND CAP MICA 10PF 5% 300V SMD 5
338-1301-ND CAP MICA 47PF 5% 300V SMD 5
338-1286-ND CAP MICA 15PF 5% 300V SMD 5
338-1290-ND CAP MICA 22PF 5% 300V SMD 5
338-1296-ND CAP MICA 33PF 5% 300V SMD 5
338-1299-ND CAP MICA 39PF 5% 300V SMD 5
338-1308-ND CAP MICA 150PF 5% 300V SMD 5
338-1303-ND CAP MICA 68PF 5% 300V SMD 5
338-1281-ND CAP PTFE 3.3PF 0.5PF 300V SMD 5
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 338-1357

12:16:04 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 90.48000 $90.48
10 85.80000 $858.00
100 79.56000 $7,956.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback