Add To Favorites
Product Overview
Digi-Key Part Number 1471-1230-ND
Quantity Available 1,085
Can ship immediately
Manufacturer

Manufacturer Part Number

MIKROE-511

Description WIRE JUMPER FEM-FEM 15CM 10PCS
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Jumper Wire Female to Female 5.91" (150.00mm) 10 per Pkg

Documents & Media
Online Catalog Jumper Wire
Product Attributes Select All
Categories
Manufacturer MikroElektronika
Series -
Packaging ? 10 per Pkg
Part Status Active
Style Female to Female
Length 5.91" (150.00mm)
Color Various
Wire Gauge -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1471-1230

16:45:51 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback