Add To Favorites
Product Overview
Digi-Key Part Number 576-2940-1-ND
Quantity Available 5,137
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94060YC6-TR

Description IC SMART LOAD SWITCH SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 77 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MIC94060
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2940-1

05:54:18 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.51960 $12.99
100 0.47700 $47.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2940-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.47700
  • Digi-Reel® ? : 576-2940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback