Add To Favorites
Product Overview
Digi-Key Part Number 576-2934-1-ND
Quantity Available 3,145
Can ship immediately

Manufacturer Part Number


Description IC OPAMP GP 450KHZ RRO SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Documents & Media
Datasheets MIC863
Design Resources Development Tool Selector
MIC863 Development Tool Selector
PCN Assembly/Origin MIC862/MIC863 02/May/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog General Purpose
Product Attributes Select All
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.35 V/µs
Gain Bandwidth Product 450kHz
-3db Bandwidth 800kHz
Current - Input Bias 10pA
Voltage - Input Offset 100µV
Current - Supply 4.2µA
Voltage - Supply, Single/Dual (±) 2 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MIC863
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2934-1

05:30:10 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
25 0.86920 $21.73
100 0.78440 $78.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2934-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.78440
  • Digi-Reel® ? : 576-2934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback