Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 576-3776-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MIC3003GFL

Description IC FOM MANAGEMENT W/CALIBR 24 ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Laser Driver IC 10Gbps 1 Channel 3 V ~ 3.6 V 24-MLF® (3x3)

Documents & Media
Datasheets MIC3003GFL
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Controller (Fiber Optic)
Data Rate 10Gbps
Number of Channels 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 2.3mA
Current - Modulation -
Operating Temperature -40°C ~ 105°C
Package / Case 24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package 24-MLF® (3x3)
Mounting Type Surface Mount
Base Part Number MIC3003
 
Additional Resources
Standard Package ? 100
Other Names 576-3776-5

12:53:35 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.41660 $1,083.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC3003GFL-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.41661
Send Feedback