Add To Favorites
MIC2545A-1YM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
25 2.76040 $69.01
100 2.51320 $251.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-1086-ND
Copy   576-1086-ND
Quantity Available 1,011
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2545A-1YM

Copy   MIC2545A-1YM
Description IC SW CURR LIMIT HI SIDE 8-SOP
Copy   IC SW CURR LIMIT HI SIDE 8-SOP
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 35 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MIC2545A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC2545A-1YM-TR - Microchip Technology | MIC2545A-1YM-CT-ND DigiKey Electronics
  • MIC2545A-1YM-TR
  • Microchip Technology
  • IC SW CURR LIMIT HI SIDE 8-SOP
  • Unit Price $3.32000
  • MIC2545A-1YM-CT-ND
  • GYA36000 - Sprague-Goodman | SG3005-ND DigiKey Electronics
  • GYA36000
  • Sprague-Goodman
  • CAP TRIMMER 3-36PF 100V TH
  • Unit Price $6.86000
  • SG3005-ND
  • 744230251 - Wurth Electronics Inc. | 732-2585-1-ND DigiKey Electronics
  • 744230251
  • Wurth Electronics Inc.
  • CMC 350MA 2LN 250 OHM SMD
  • Unit Price $1.23000
  • 732-2585-1-ND
  • 0482580001 - Molex | WM6294CT-ND DigiKey Electronics
  • 0482580001
  • Molex
  • CONN RCP USB2.0 TYPEA 4POS TH RA
  • Unit Price $1.30000
  • WM6294CT-ND
  • 0039299209 - Molex | WM7248-ND DigiKey Electronics
  • 0039299209
  • Molex
  • CONN HEADER VERT 20POS 4.2MM
  • Unit Price $7.62000
  • WM7248-ND
Additional Resources
Standard Package ? 95
Other Names 576-1086
MIC2545A1YM
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC2545A-1YM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.51320
  • Cut Tape (CT) ? : MIC2545A-1YM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,016 - Immediate
  • Unit Price: $3.32000
  • Digi-Reel® ? : MIC2545A-1YM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,016 - Immediate
  • Unit Price: Digi-Reel®

22:04:15 2/17/2019