Add To Favorites
Product Overview
Digi-Key Part Number 576-2576-2-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC1555YM5-TR

Description IC OSC SINGLE TIMER 5MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

555 Type, Timer/Oscillator (Single) IC 5MHz SOT-23-5

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series IttyBitty®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 5MHz
Voltage - Supply 2.7 V ~ 18 V
Current - Supply 350µA
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
Base Part Number MIC1555
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 576-2576-2
MIC1555YM5 TR
MIC1555YM5 TR-ND
MIC1555YM5TR
MIC1555YM5TR-ND

14:46:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.63600 $1,908.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-2576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,043 - Immediate
  • Unit Price: $0.84000
  • Digi-Reel® ? : 576-2576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback