USD

MI0805K110R-00 11 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 60mOhm
Price & Procurement
0 In Stock

MI0805K110R-00

Datasheet
Digi-Key Part Number 240-1034-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MI0805K110R-00
Copy  
Description FERRITE BEAD 11 OHM 0805 1LN
Copy  
Detailed Description

11 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 60mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MI
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Impedance @ Frequency 11 Ohms @ 100MHz
Filter Type Power Line
Number of Lines 1
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 60mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 240-1034-6
MI0805K110R00