USD
Favorite

MHMF092L1U1 AC Motor Servomotor 3000 RPM 1kW Absolute 200VAC
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,148.55000 $1,148.55
5 1,091.12400 $5,455.62

Submit a request for quotation on quantities greater than those displayed.

MHMF092L1U1

Datasheet
Digi-Key Part Number 1110-4077-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MHMF092L1U1
Copy  
Description SERVOMOTOR 3000 RPM 200V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AC Motor Servomotor 3000 RPM 1kW Absolute 200VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A6
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 200VAC
RPM 3000 RPM
Torque - Rated (oz-in / mNm) 450.3 / 3180
Power - Rated 1kW
Encoder Type Absolute
Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft 0.748" (19.00mm)
Length - Shaft and Bearing 1.378" (35.00mm)
Mounting Hole Spacing 3.543" (90.00mm)
Termination Style Connector
Features Key
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 15719 / 111000
Operating Temperature 0°C ~ 55°C
Approval Agency CE, cULus, cURus
Weight 6.4 lbs (2.9 kg)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1110-4077