Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08000 $0.80
25 0.05560 $1.39
50 0.04320 $2.16
100 0.03080 $3.08
250 0.02404 $6.01
500 0.01910 $9.55
1,000 0.01355 $13.55
5,000 0.01047 $52.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2.32KXBK-ND
Copy   2.32KXBK-ND
Quantity Available 9,737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFR-25FBF52-2K32

Copy   MFR-25FBF52-2K32
Description RES 2.32K OHM 1/4W 1% AXIAL
Copy   RES 2.32K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy   2.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
HTML Datasheet MFR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MFR Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 2.32 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RS3X - Yageo | RS3X-ND DigiKey Electronics
  • RS3X
  • Yageo
  • RESISTR KIT 1K-9.76K 1/4W 480PCS
  • Unit Price $29.95000
  • RS3X-ND
Additional Resources
Standard Package ? 10,000
Other Names 2.32KX
2.32KXBK
2K32 MF-1/4W-B 1%
MF-25-B-2.32K
MFR-25FBF 2K32
MFR-25FBF-2K32
MFR-25FBF-52-2K32
MFR-25FBF522K32
MFR25FBF522K32
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2.32KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01047
  • Tape & Box (TB) ? : MFR-25FTF52-2K32-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00989

05:02:58 1/16/2019