Add To Favorites
Product Overview
Digi-Key Part Number HE151CT-ND
Quantity Available 79,440
Can ship immediately
Manufacturer

Manufacturer Part Number

MDSM-4R-12-18

Description SWITCH REED SPST-NO 350MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MDSM-4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 12 ~ 18AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.760" (19.30mm)
Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board 0.112" (2.85mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1.2A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HE151-1
HE151-1-ND
HE151CT

20:42:02 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72600 $7.26
25 0.69680 $17.42
50 0.65340 $32.67
100 0.63890 $63.89
250 0.50820 $127.05
500 0.46464 $232.32
1,000 0.45012 $450.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE151TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 79,000 - Immediate
  • Unit Price: $0.38280
  • Digi-Reel® ? : HE151DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback