Add To Favorites
Product Overview
Digi-Key Part Number HE564DKR-ND
Quantity Available 7,688
Can ship immediately
Manufacturer

Manufacturer Part Number

MDSM-10R-20-25

Description SWITCH REED SPST-NO 350MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount

Documents & Media
Datasheets MDSM-10 Series
Reed Switch Selection Guide
Online Catalog MDSM-10 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MDSM-10
Packaging ? Digi-Reel® ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.615" (15.62mm)
Size - Body 0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Height Above Board 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HE564DKR

22:14:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71500 $7.15
25 0.68640 $17.16
50 0.64360 $32.18
100 0.62920 $62.92
250 0.50052 $125.13
500 0.45760 $228.80
1,000 0.44330 $443.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE564TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.37700
  • Cut Tape (CT) ? : HE564CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,688 - Immediate
  • Unit Price: $0.82000
Send Feedback