USD
Favorite

Photo Not Available
MDME152G1H AC Motor Servomotor 2000 RPM 1.5kW Incremental 200VAC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,395.55000 $1,395.55

Submit a request for quotation on quantities greater than those displayed.

MDME152G1H

Datasheet
Digi-Key Part Number MDME152G1H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDME152G1H
Copy  
Description SERVOMOTOR 2000 RPM 200VAC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AC Motor Servomotor 2000 RPM 1.5kW Incremental 200VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A5
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 200VAC
RPM 2000 RPM
Torque - Rated (oz-in / mNm) 1014 / 7160
Power - Rated 1.5kW
Encoder Type Incremental
Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft 0.866" (22.00mm)
Length - Shaft and Bearing 2.165" (55.00mm)
Mounting Hole Spacing 5.709" (145.00mm)
Termination Style Connector
Features Brake, Key, Oil Seal
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 3045 / 21500
Operating Temperature 0°C ~ 40°C
Approvals CE, CSA, cULus, TUV, UL
Weight 18 lbs (8.2 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MDDHT5540

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$820.00000 Details

MDDHT5540E

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$760.00000 Details

MDDKT5540

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$820.00000 Details

MDDKT5540E

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$760.00000 Details

MDDHT5540NA1

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$1,090.00000 Details

MDDHT5540BA1

ETHERCAT DRIVE

Panasonic Industrial Automation Sales

$763.98000 Details
Additional Resources
Standard Package 1