Add To Favorites
Product Overview
Digi-Key Part Number RP911-ND
Quantity Available 47,266
Can ship immediately
Manufacturer

Manufacturer Part Number

MDLSP1-04M-01

Description BRD SPT SNAP LOCK NYLON 4MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm)

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MDLSP1
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.157" (4.00mm)
Length - Overall 0.445" (11.30mm)
Support Hole Diameter 0.098" (2.50mm)
Support Panel Thickness 0.065" (1.65mm)
Mounting Hole Diameter 0.098" (2.50mm)
Mounting Panel Thickness 0.065" (1.65mm)
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1
Other Names 61054076
MDLSP1-04M-01-ND
MDLSP104M01
RP1058
RP1058-ND
RP911

02:12:26 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.44900 $4.49
25 0.41440 $10.36
100 0.34520 $34.52
500 0.27616 $138.08
1,000 0.24854 $248.54
5,000 0.20022 $1,001.08
10,000 0.17260 $1,726.00
25,000 0.13808 $3,452.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback