MDL-ADA2 ARM Cortex®-M3 JTAG Emulator - JTAG Adapter
Product Overview
Digi-Key Part Number 296-37555-ND
Copy   296-37555-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDL-ADA2

Copy   MDL-ADA2
Description ADAPTER MODULE 10-20PIN JTAG
Copy   ADAPTER MODULE 10-20PIN JTAG
Detailed Description

ARM Cortex®-M3 JTAG Emulator - JTAG Adapter

Copy   ARM Cortex®-M3 JTAG Emulator - JTAG Adapter
Documents & Media
Datasheets MDL-ADA2
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Discontinued at Digi-Key
Accessory Type JTAG Adapter
For Use With/Related Products ARM Cortex®-M3 JTAG Emulator
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1675 - Adafruit Industries LLC | 1528-2009-ND DigiKey Electronics
  • 1675
  • Adafruit Industries LLC
  • 10-PIN 2X5 SOCKET-SOCKET 1.27MM
  • Unit Price $2.95000
  • 1528-2009-ND
  • ARM-JTAG-20-10 - Olimex LTD | 1188-1016-ND DigiKey Electronics
  • ARM-JTAG-20-10
  • Olimex LTD
  • JTAG ADAPTER FOR ARM-USB-TINY-H
  • Unit Price $6.21000
  • 1188-1016-ND
  • ST-LINK/V2 - STMicroelectronics | 497-10484-ND DigiKey Electronics
  • ST-LINK/V2
  • STMicroelectronics
  • DEBUGGER/PROGRAMMER STM8 STM32
  • Unit Price $22.61000
  • 497-10484-ND
  • 2094 - Adafruit Industries LLC | 1528-1867-ND DigiKey Electronics
  • 2094
  • Adafruit Industries LLC
  • JTAG TO SWD CABLE ADAPTER BOARD
  • Unit Price $4.95000
  • 1528-1867-ND
Additional Resources
Standard Package ? 1
Other Names 296-37555
726-1193
726-1193-ND

05:17:23 1/16/2019