• Obsolete item.
Product Overview
Digi-Key Part Number MDK-ARM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MDK-ARM

Description KIT REALVIEW MCU DEVELOPMENT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer ARM
Series -
Part Status Obsolete
Type Integrated Development Environment (IDE)
Applications Programming
Edition -
License Length Perpetual
License - User Details Fixed Node
Operating System Windows Vista, Windows 7, Windows 8, Windows 10
For Use With/Related Products ARM MCUs
Media Delivery Type -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MDKARM

08:30:40 4/20/2018

Send Feedback