Add To Favorites
Product Overview
Digi-Key Part Number 478-4873-ND
Quantity Available 4,697
Can ship immediately

Factory Stock ?: 15,600
Manufacturer

Manufacturer Part Number

MD015C104KAB

Description CAP CER 0.1UF 50V X7R 2-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 2-DIP

Documents & Media
Datasheets MD Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DIPGuard® MD Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series DIPGuard® MD
Packaging ? Tube ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max) 0.175" (4.45mm)
Thickness (Max) -
Lead Spacing 0.325" (8.25mm)
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-10975-ND MD021C104KAB AVX Corporation Bulk ? 3,800 - Immediate
$4.41000 1
Additional Resources
Standard Package ? 200
Other Names 478-4873
MD015C104KAB-ND

11:53:53 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.76500 $17.65
100 1.34760 $134.76
500 1.02672 $513.36
1,000 0.89838 $898.38
2,500 0.86630 $2,165.74
5,000 0.83421 $4,171.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback