USD
Favorite

MCR50JZHJ6R8 6.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
In Stock: 168
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12200 $1.22
100 0.04680 $4.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : RHM6.8BGDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 168 - Immediate
  • Unit Price: Digi-Reel®

MCR50JZHJ6R8

Datasheet
Digi-Key Part Number RHM6.8BGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR50JZHJ6R8
Copy  
Description RES SMD 6.8 OHM 5% 1/2W 2010
Copy  
Detailed Description

6.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets MCR Series
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
EDA / CAD Models MCR50JZHJ6R8 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM6.8BGCT