MCR18ERTF1001 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Product Overview
Digi-Key Part Number RHM1.00KCJCT-ND
Copy   RHM1.00KCJCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCR18ERTF1001

Copy   MCR18ERTF1001
Description RES SMD 1K OHM 1% 1/4W 1206
Copy   RES SMD 1K OHM 1% 1/4W 1206
Detailed Description

1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film

Copy   1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric)  Thick Film
Documents & Media
Datasheets MCR Series, General Purpose
MCR18 Series Compare Spec
MCR18ERT Spec
Environmental Information MCR18ERT Material
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1.00KCJCT

10:23:34 2/17/2019