USD
Favorite

MCR100JZHFLR750 750 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
2,078 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41300 $4.13
100 0.21490 $21.49
1,000 0.11571 $115.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : RHM.75WDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,078 - Immediate
  • Unit Price: Digi-Reel®

MCR100JZHFLR750

Datasheet
Digi-Key Part Number RHM.75WCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR100JZHFLR750
Copy  
Description RES 0.75 OHM 1% 1W 2512
Copy  
Detailed Description

750 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, Low Ohmic Automotive
EDA / CAD Models MCR100JZHFLR750 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 750 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM.75WCT