Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
25 0.38160 $9.54
100 0.34500 $34.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1700T3302ETTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34500

MCP1700T-3302E/TT

Datasheet
Digi-Key Part Number MCP1700T3302ETTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1700T-3302E/TT
Copy  
Description IC REG LINEAR 3.3V 250MA SOT23-3
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 4µA
PSRR 44dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MCP1700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ATSAML21J18B-MNT

IC MCU 32BIT 256KB FLASH 64QFN

Microchip Technology

$6.87000 Details

ATSAML21E18B-MUT

IC MCU 32BIT 256KB FLASH 32QFN

Microchip Technology

$5.92000 Details

ATSAML21J18B-AUT

IC MCU 32BIT 256KB FLASH 64TQFP

Microchip Technology

$6.67000 Details

ATSAML21J18B-MUT

IC MCU 32BIT 256KB FLASH 64QFN

Microchip Technology

$6.53000 Details

ATSAML21E17B-MUT

IC MCU 32BIT 128KB FLASH 32QFN

Microchip Technology

$4.26000 Details

ATSAML21E18B-AUT

IC MCU 32BIT 256KB FLASH 32TQFP

Microchip Technology

$6.03000 Details
You May Also Be Interested In

AP2138N-3.3TRG1

IC REG LINEAR 3.3V 250MA SOT23-3

Diodes Incorporated

$0.38000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

$0.69000 Details

MCP73831T-2ATI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

$0.69000 Details

TPS7A0533PDBZR

IC REG LINEAR 3.3V 200MA SOT23-3

Texas Instruments

$0.76000 Details

FDN352AP

MOSFET P-CH 30V 1.3A SUPERSOT3

onsemi

$0.54000 Details

ABM3B-8.000MHZ-10-1-U-T

CRYSTAL 8.0000MHZ 10PF SMD

Abracon LLC

$1.00000 Details
Additional Resources
Standard Package 1
Other Names MCP1700T3302ETTCT