USD
Favorite

MCP1402T-E/OT Low-Side Gate Driver IC Non-Inverting SOT-23-5
Price & Procurement
16,954 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.52000 $13.00
100 0.47000 $47.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1402T-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.47000
  • Digi-Reel®  : MCP1402T-E/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,954 - Immediate
  • Unit Price: Digi-Reel®

MCP1402T-E/OT

Datasheet
Digi-Key Part Number MCP1402T-E/OTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1402T-E/OT
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 500mA, 500mA
Input Type Non-Inverting
Rise / Fall Time (Typ) 19ns, 15ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MCP1402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1401T-E/OT

IC GATE DRVR LOW-SIDE SOT23-5

Microchip Technology

$0.62000 Details

0159.500MR

FUSE BOARD MNT 500MA 600VAC 2SMD

Littelfuse Inc.

$3.81000 Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

$0.43000 Details

IRF1407STRLPBF

MOSFET N-CH 75V 100A D2PAK

Infineon Technologies

$2.30000 Details

SN74LVC2G14DBVR

IC INVERTER SCHMITT 2CH SOT23-6

Texas Instruments

$0.39000 Details

LM317DCYR

IC REG LIN POS ADJ 1.5A SOT223-4

Texas Instruments

$0.60000 Details
Additional Resources
Standard Package 1
Other Names MCP1402T-E/OTCT