• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 511-1004-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH155A1R2CK

Description CAP CER 1.2PF 50V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

1.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Documents & Media
Datasheets MCH15
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 511-1004-1

20:33:21 2/19/2018

Send Feedback