Add To Favorites
Product Overview
Digi-Key Part Number 338-1354-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

MCF100VKIT4

Description CAP KIT MICA 1PF-1000PF 50PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mica Capacitor Kit 1pF ~ 1000pF 100V Surface Mount 50 Pieces (10 Values - 5 Each)

Documents & Media
Datasheets Capacitor Kits Catalog
MC,MCN Type Mica Chip Cap SMD
Online Catalog MC Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Mica
Capacitance Range 1pF ~ 1000pF
Mounting Type Surface Mount
Voltage - Rated 100V
Tolerance ±0.5pF, ±5%
Applications RF, Microwave, High Frequency
Features High Q, Low Loss
Quantity 50 Pieces (10 Values - 5 Each)
Packages Included 0805, 1210, 1812, 2220 (2012, 3225, 4532, 5750 Metric)
 
Kit Contents
Part Number Description Kit Quantity
338-1099-ND CAP MICA 10PF 0.5PF 100V 0805 5
338-1339-ND CAP MICA 1PF 0.5PF 100V 0805 5
338-1108-ND CAP MICA 100PF 5% 100V 1210 5
338-1129-ND CAP MICA 1000PF 5% 100V 2220 5
338-1098-ND CAP MICA 5PF 0.5PF 100V 0805 5
338-1114-ND CAP MICA 47PF 5% 100V 1210 5
338-1121-ND CAP MICA 470PF 5% 100V 1812 5
338-1340-ND CAP MICA 30PF 5% 100V 0805 5
338-1341-ND CAP MICA 82PF 5% 100V 1210 5
338-1102-ND CAP MICA 22PF 5% 100V 0805 5
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 338-1354

02:51:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.68000 $57.68
10 54.07500 $540.75
100 46.86500 $4,686.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback