USD
Favorite

MC7806CT-BP Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Price & Procurement
3,338 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37500 $3.75
25 0.35000 $8.75
100 0.28000 $28.00
250 0.26000 $65.00
500 0.22000 $110.00
1,000 0.17000 $170.00
2,500 0.15500 $387.50
5,000 0.14500 $725.00

Submit a request for quotation on quantities greater than those displayed.

MC7806CT-BP

Datasheet
Digi-Key Part Number MC7806CT-BPMS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC7806CT-BP
Copy  
Description IC REG LINEAR 6V 1A TO220
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220

Copy  
Documents & Media
Datasheets MC7806CT
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Online Catalog 5V+ Output
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Bulk 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 6V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 8mA
PSRR 75dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
Base Part Number MC7806
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

L7806CV

IC REG LINEAR 6V 1.5A TO220-3

STMicroelectronics

$0.45000 Details

MC7906CTG

IC REG LINEAR -6V 1A TO220AB

ON Semiconductor

$0.54000 Details

MC7806CTG

IC REG LINEAR 6V 1A TO220AB

ON Semiconductor

$0.64000 Details

MC7906CT-BP

IC REG LINEAR -6V 1A TO220

Micro Commercial Co

$0.79000 Details

MC7808CTG

IC REG LINEAR 8V 1A TO220AB

ON Semiconductor

$0.54000 Details
Additional Resources
Standard Package 1,000
Other Names MC7806CT-BPMS
MC7806CTBP