USD

MC7805AECT Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Price & Procurement
0 In Stock

MC7805AECT

Datasheet
Digi-Key Part Number MC7805AECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC7805AECT
Copy  
Description IC REG LINEAR 5V 1A TO220-3
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3

Copy  
Documents & Media
Datasheets MC78xxE, LM78xxE, MC78xxAE
TO220B03 Pkg Drawing
Design Resources Development Tool Selector
PCN Design/Specification Materials 09/Oct/2007
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 6mA
PSRR 68dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Base Part Number MC7805
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50