Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC68HC908QT1MPE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC68HC908QT1MPE

Description IC MCU 8BIT 1.5KB FLASH 8DIP
Detailed Description

HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP

Documents & Media
Datasheets MC68HC908(QT,QY)1,2,4
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MC68HC908
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 50
Other Names 935309367174

19:59:45 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 3.19500 $159.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback