USD
Favorite

MC33202DR2G General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
25 0.51080 $12.77
100 0.38740 $38.74
250 0.32968 $82.42
500 0.31318 $156.59
1,000 0.23900 $239.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MC33202DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22252

MC33202DR2G

Datasheet
Digi-Key Part Number MC33202DR2GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MC33202DR2G
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MC33201,2,4, NCV33202,4
Environmental Information Material Declaration MC33202DR2G
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Feb/2020
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet MC33201,2,4, NCV33202,4
EDA / CAD Models MC33202DR2G by SnapEDA
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.2MHz
Current - Input Bias 80nA
Voltage - Input Offset 8mV
Current - Supply 900µA (x2 Channels)
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 12V, ±0.9V ~ 6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC33202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC33202DG

IC GP OPAMP 2 CIRCUIT 8SOIC

Rochester Electronics, LLC

$0.35000 Details

MMBF0201NLT1G

MOSFET N-CH 20V 300MA SOT23-3

ON Semiconductor

$0.40000 Details

MC33204DR2G

IC OPAMP GP 4 CIRCUIT 14SOIC

ON Semiconductor

$1.21000 Details

ZXCT1082E5TA

IC CURRENT MONITOR SOT23-5

Diodes Incorporated

$1.48000 Details

TLS850D0TEV50ATMA1

IC REG LINEAR 5V 500MA TO252-5

Infineon Technologies

$1.65000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

$0.32000 Details
Additional Resources
Standard Package 1
Other Names MC33202DR2GOSCT