USD

MC25060V2-000U-A99 Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 2.2 CFM (0.061m³/min) 2 Wire Leads
Non-Stock

MC25060V2-000U-A99

Datasheet
Digi-Key Part Number 259-1573-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC25060V2-000U-A99
Copy  
Description FAN AXIAL 25X6.9MM 5VDC WIRE
Copy  
Detailed Description

Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 2.2 CFM (0.061m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® MC
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 25mm L x 25mm H
Width 6.90mm
Air Flow 2.2 CFM (0.061m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart
Noise 23.0dB(A)
Power (Watts) 380mW
RPM 10000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approval Agency CE, CUR, TUV, UL
Weight 0.011 lb (4.99 g)
Current Rating (Amps) 0.075A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30
Other Names 259-1573
MC25060V2000UA99