• Obsolete item.
Product Overview
Digi-Key Part Number MBRB10H90-E3/45-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MBRB10H90-E3/45

Description DIODE SCHOTTKY 90V 10A TO263AB
Detailed Description

Diode Schottky 90V 10A Surface Mount TO-263AB

Documents & Media
Datasheets MBR(F,B)10Hxx
Packaging Information
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
PCN Assembly/Origin DD-19-2014 Rev 0 07/Aug/2014
HTML Datasheet Packaging Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 770mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 4.5µA @ 90V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:53:22 8/19/2018

Send Feedback