Add To Favorites
Product Overview
Digi-Key Part Number MAX9867ETJ+TDKR-ND
Quantity Available 42,638
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9867ETJ+T

Description IC STEREO AUD CODEC LP 32TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Stereo Audio Interface 18 b I²C, Serial 32-TQFN-EP (5x5)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 18 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 85 / 90
Voltage - Supply, Analog 1.65 V ~ 1.95 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9867ETJ+TDKR

04:55:15 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.70300 $27.03
25 2.16240 $54.06
50 2.05420 $102.71
100 1.89210 $189.21
250 1.79480 $448.70
500 1.72992 $864.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9867ETJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 42,500 - Immediate
  • Unit Price: $1.32989
  • Cut Tape (CT) ? : MAX9867ETJ+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,638 - Immediate
  • Unit Price: $2.87000
  • Tube ? : MAX9867ETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.97000
Send Feedback