Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX843ISA+T-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

MAX843ISA+T

Description IC REG GAASFET BIAS -2V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC

Documents & Media
Datasheets MAX840,843,844
Part Numbering System
EDA / CAD Models MAX843ISA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Charge Pump, Cellular Telephone Transmitter
Voltage - Input 2.5 V ~ 10 V
Number of Outputs 1
Voltage - Output -2V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX843
 
Additional Resources
Standard Package ? 2,500

17:18:29 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.01992 $5,049.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX843ISA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 207 - Immediate
  • Unit Price: $4.62000
Send Feedback