Add To Favorites
Product Overview
Digi-Key Part Number MAX7424EUA+-ND
Quantity Available 1,001
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7424EUA+

Description IC FILTER LOWPASS 5TH 8-UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7418,25
Part Numbering System
EDA / CAD Models MAX7424EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 45kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX7424
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

00:49:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 4.63800 $46.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7424EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $4.40368
Send Feedback