Add To Favorites
Product Overview
Digi-Key Part Number MAX6960ATH+-ND
Quantity Available 805
Can ship immediately

Factory Stock ?: 344
Manufacturer

Manufacturer Part Number

MAX6960ATH+

Description IC DRVR LED 8X8 44-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 8 x 8 (Matrix)
Interface 4-Wire Serial
Digits or Characters Any Digit Type
Current - Supply 7.5mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 44-WFQFN Exposed Pad
Supplier Device Package 44-TQFN-EP (7x7)
Base Part Number MAX6960
 
You May Also Be Interested In
Additional Resources
Standard Package ? 43

20:52:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.46000 $13.46
10 12.78700 $127.87
25 10.54000 $263.50
50 10.01300 $500.65
250 9.70904 $2,427.26
500 8.75690 $4,378.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6960ATH+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.48116
Send Feedback