Add To Favorites
Product Overview
Digi-Key Part Number MAX4990ETD+TTR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4990ETD+T

Description IC EL LAMP DRIVER ESD 14-TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type EL Lamp Driver
Frequency 210Hz ~ 290Hz
Voltage - Supply 2.4 V ~ 5.5 V
Current - Supply 350µA
Current - Output Source/Sink 170mA
Dimming Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX4990
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names MAX4990ETD+T-ND
MAX4990ETD+TTR
MAX4990ETDT

04:31:23 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.59556 $13,988.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX4990ETD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,924 - Immediate
  • Unit Price: $12.06000
  • Digi-Reel® ? : MAX4990ETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback