USD
Favorite

MAX487CPA+ 1/1 Transceiver Half RS422, RS485 8-PDIP
Price & Procurement
1,324 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.88100 $28.81
25 2.72360 $68.09
100 2.29060 $229.06

Submit a request for quotation on quantities greater than those displayed.

MAX487CPA+

Datasheet
Digi-Key Part Number MAX487CPA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX487CPA+
Copy  
Description IC TRANSCEIVER HALF 1/1 8DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX487
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

206-4

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

$0.78000 Details

ECS-184-18-4

CRYSTAL 18.4320MHZ 18PF TH

ECS Inc.

$0.69000 Details
Additional Resources
Standard Package 50