USD
Favorite

MAX483CSA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
704 In Stock
Can ship immediately Factory Stock : 2,600
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15700 $21.57
25 2.03920 $50.98
100 1.71490 $171.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX483CSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.66696
  • Cut Tape (CT)  : MAX483CSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: $3.13000
  • Digi-Reel®  : MAX483CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: Digi-Reel®

MAX483CSA+

Datasheet
Digi-Key Part Number MAX483CSA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX483CSA+
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX483
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX483CSA+T

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$3.13000 Details

MAX483ESA+T

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$4.32000 Details
Additional Resources
Standard Package 100