Add To Favorites
MAX4466EXK+T Amplifier IC 1-Channel (Mono) Class AB SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.74300 $7.43
25 0.69760 $17.44
100 0.56940 $56.94
250 0.52888 $132.22
500 0.45012 $225.06
1,000 0.36009 $360.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX4466EXK+DKR-ND
Copy   MAX4466EXK+DKR-ND
Quantity Available 1,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4466EXK+T

Copy   MAX4466EXK+T
Description IC PREAMP AUDIO MONO AB SC70-5
Copy   IC PREAMP AUDIO MONO AB SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB SC-70-5

Copy   Amplifier IC 1-Channel (Mono) Class AB SC-70-5
Documents & Media
Datasheets MAX446(5-9)
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
MAX446(5-9)
EDA / CAD Models MAX4466EXK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4 V ~ 5.5 V
Features Microphone
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number MAX4466
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1063 - Adafruit Industries LLC | 1528-1013-ND DigiKey Electronics
  • 1063
  • Adafruit Industries LLC
  • AMP MICROPHONE ADJUSTABLE
  • Unit Price $6.95000
  • 1528-1013-ND
You May Also Be Interested In
  • CMA-4544PF-W - CUI Inc. | 102-1721-ND DigiKey Electronics
  • CMA-4544PF-W
  • CUI Inc.
  • MIC COND ANALOG OMNI -44DB
  • Unit Price $0.70000
  • 102-1721-ND
  • 1063 - Adafruit Industries LLC | 1528-1013-ND DigiKey Electronics
  • 1063
  • Adafruit Industries LLC
  • AMP MICROPHONE ADJUSTABLE
  • Unit Price $6.95000
  • 1528-1013-ND
  • TC33X-2-104E - Bourns Inc. | TC33X-104ECT-ND DigiKey Electronics
  • TC33X-2-104E
  • Bourns Inc.
  • TRIMMER 100K OHM 0.1W J LEAD TOP
  • Unit Price $0.29000
  • TC33X-104ECT-ND
  • SJ-2523-SMT-TR - CUI Inc. | CP-2523SJCT-ND DigiKey Electronics
  • SJ-2523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $0.96000
  • CP-2523SJCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4466EXK+DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4466EXK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.31682
  • Cut Tape (CT) ? : MAX4466EXK+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,793 - Immediate
  • Unit Price: $0.84000

17:06:17 1/22/2019