Add To Favorites
Product Overview
Digi-Key Part Number MAX44009EDT+TCT-ND
Quantity Available 5,960
Can ship immediately

Factory Stock ?: 422,500
Manufacturer

Manufacturer Part Number

MAX44009EDT+T

Description SENSOR AMBIENT LIGHT 6UTDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optical Sensor Ambient I²C 6-UDFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-OTDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX44009EDT+TCT

04:51:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.36600 $33.66
25 2.69280 $67.32
50 2.55820 $127.91
100 2.35620 $235.62
250 2.23504 $558.76
500 2.15424 $1,077.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44009EDT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    422,500 - Factory Stock ?
  • Unit Price: $1.65607
  • Digi-Reel® ? : MAX44009EDT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,960 - Immediate
    422,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback