Add To Favorites
Product Overview
Digi-Key Part Number MAX3799ETJ+-ND
Quantity Available 187
Can ship immediately

Factory Stock ?: 2,280
Manufacturer

Manufacturer Part Number

MAX3799ETJ+

Description IC LIMITING AMP/VCSEL DVR 32TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 14Gbps 1 Channel 2.85 V ~ 3.63 V 32-TQFN-EP (5x5)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Type Laser Diode Driver
Data Rate 14Gbps
Number of Channels 1
Voltage - Supply 2.85 V ~ 3.63 V
Current - Supply 97mA
Current - Modulation 12mA
Current - Bias 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Mounting Type Surface Mount
Base Part Number MAX3799
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

03:21:41 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 $5.56
10 5.28200 $52.82
25 4.36000 $109.00
50 4.14200 $207.10
250 4.00900 $1,002.25
500 3.61420 $1,807.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3799ETJ+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.50034
  • Cut Tape (CT) ? : MAX3799ETJ+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,770 - Immediate
  • Unit Price: $7.54000
  • Digi-Reel® ? : MAX3799ETJ+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback