Add To Favorites
MAX3762EEP+T Limiting Amplifier IC Optical Networks 20-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 4.44000 $11,100.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3762EEP+TTR-ND
Copy   MAX3762EEP+TTR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3762EEP+T

Copy   MAX3762EEP+T
Description IC AMP LIMITING 622MBPS 20-QSOP
Copy   IC AMP LIMITING 622MBPS 20-QSOP
Detailed Description

Limiting Amplifier IC Optical Networks 20-QSOP

Copy   Limiting Amplifier IC Optical Networks 20-QSOP
Documents & Media
Datasheets MAX3761,62
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3762EEP+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Optical Networks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Base Part Number MAX3762
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names MAX3762EEP+T-ND
MAX3762EEP+TTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX3762EEP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,830 - Immediate
  • Unit Price: $10.00000
  • Digi-Reel® ? : MAX3762EEP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3762EEP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    5,400 - Factory Stock ?
  • Unit Price: $6.16000

19:00:32 5/24/2019