Add To Favorites
MAX3483ECSA+T 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 $5.71
10 5.09900 $50.99
25 4.58880 $114.72
100 4.18080 $418.08
250 3.77288 $943.22
500 3.38540 $1,692.70
1,000 2.85516 $2,855.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX3483ECSA+TDKR-ND
Copy   MAX3483ECSA+TDKR-ND
Quantity Available 15,198
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3483ECSA+T

Copy   MAX3483ECSA+T
Description IC TXRX RS485/422 250KBPS 8-SOIC
Copy   IC TXRX RS485/422 250KBPS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3483
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3483ECSA+ - Maxim Integrated | MAX3483ECSA+-ND DigiKey Electronics
  • MAX3483ECSA+
  • Maxim Integrated
  • IC TXRX RS485/422 250KBPS 8-SOIC
  • Unit Price $2.99000
  • MAX3483ECSA+-ND
  • MAX3483EESA+ - Maxim Integrated | MAX3483EESA+-ND DigiKey Electronics
  • MAX3483EESA+
  • Maxim Integrated
  • IC TXRX RS485/422 250KBPS 8-SOIC
  • Unit Price $3.88000
  • MAX3483EESA+-ND
  • TPS79625DCQR - Texas Instruments | 296-13763-1-ND DigiKey Electronics
  • TPS79625DCQR
  • Texas Instruments
  • IC REG LINEAR 2.5V 1A SOT223-6
  • Unit Price $3.25000
  • 296-13763-1-ND
  • AD7625BCPZ - Analog Devices Inc. | AD7625BCPZ-ND DigiKey Electronics
  • AD7625BCPZ
  • Analog Devices Inc.
  • IC ADC 16BIT 6MSPS SAR 32LFCSP
  • Unit Price $49.71000
  • AD7625BCPZ-ND
  • LMZ14202HTZ/NOPB - Texas Instruments | LMZ14202HTZ/NOPBCT-ND DigiKey Electronics
  • LMZ14202HTZ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 5-30V 2A
  • Unit Price $11.61000
  • LMZ14202HTZ/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX3483ECSA+TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3483ECSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.37600
  • Cut Tape (CT) ? : MAX3483ECSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,198 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $5.71000
  • Tube ? : MAX3483ECSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
    5,700 - Factory Stock ?
  • Unit Price: $2.99000

23:35:53 1/20/2019