Add To Favorites
MAX232IN 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.41900 $14.19
25 1.34680 $33.67
100 1.10630 $110.63
500 0.91390 $456.95
1,000 0.72150 $721.50
2,500 0.67340 $1,683.50
5,000 0.63973 $3,198.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6940-5-ND
Copy   296-6940-5-ND
Quantity Available 5,219
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX232IN

Copy   MAX232IN
Description IC DUAL EIA-232 DRVR/RCVR 16-DIP
Copy   IC DUAL EIA-232 DRVR/RCVR 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy   2/2 Transceiver Full RS232 16-PDIP
Documents & Media
Datasheets MAX232/I Datasheet
Mfg Application Notes The Evolution of the RS-232 Transceiver
Featured Product MAX232 Dual EIA-232 Drivers/Receivers
PCN Design/Specification Material Set 30/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A-DS 09 A/KG-T2S - Assmann WSW Components | AE10968-ND DigiKey Electronics
  • A-DS 09 A/KG-T2S
  • Assmann WSW Components
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $0.77000
  • AE10968-ND
  • MAX485ESA+ - Maxim Integrated | MAX485ESA+-ND DigiKey Electronics
  • MAX485ESA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price $2.61000
  • MAX485ESA+-ND
  • ADS1115IDGST - Texas Instruments | 296-24934-1-ND DigiKey Electronics
  • ADS1115IDGST
  • Texas Instruments
  • IC ADC 16-BIT I2C PROGBL 10-MSOP
  • Unit Price $6.35000
  • 296-24934-1-ND
  • OSTTA020161 - On Shore Technology Inc. | ED2561-ND DigiKey Electronics
  • OSTTA020161
  • On Shore Technology Inc.
  • TERM BLK 2POS SIDE ENTRY 5MM PCB
  • Unit Price $0.69000
  • ED2561-ND
  • ESDA6V1BC6 - STMicroelectronics | 497-6635-1-ND DigiKey Electronics
  • ESDA6V1BC6
  • STMicroelectronics
  • TVS DIODE 5V SOT23-6
  • Unit Price $0.40000
  • 497-6635-1-ND
Additional Resources
Standard Package ? 25
Other Names 296-6940-5
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36110-5-ND
  • Minimum Quantity: 525  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.91390

23:23:01 4/21/2019