Add To Favorites
MAX1772EEI+T Charger IC Multi-Chemistry 28-QSOP
Product Overview
Digi-Key Part Number MAX1772EEI+T-ND
Copy   MAX1772EEI+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1772EEI+T

Copy   MAX1772EEI+T
Description IC BAT CHRG BUILD BLCK 28QSOP
Copy   IC BAT CHRG BUILD BLCK 28QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Multi-Chemistry 28-QSOP

Copy   Charger IC Multi-Chemistry 28-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 2 ~ 4
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 4A
Battery Pack Voltage 18.2V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
Base Part Number MAX1772
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 6.07226 $15,180.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1772EEI+-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 12,650 - Factory Stock ?
  • Unit Price: $10.03200

21:32:41 9/19/2018