Add To Favorites
MAX1718EEI+ * Voltage Regulator IC Output 28-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.30000 $11.30
10 10.65900 $106.59
25 8.52720 $213.18
50 8.10080 $405.04
100 7.46130 $746.13
250 7.07760 $1,769.40
500 5.41478 $2,707.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1718EEI+-ND
Copy   MAX1718EEI+-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1718EEI+

Copy   MAX1718EEI+
Description IC CTRLR CPU FOR IMVP-II 28QSOP
Copy   IC CTRLR CPU FOR IMVP-II 28QSOP
Detailed Description

* Voltage Regulator IC Output 28-QSOP

Copy   *  Voltage Regulator IC  Output 28-QSOP
Documents & Media
Datasheets MAX1718
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Tube ?
Part Status Active
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

11:00:49 10/15/2018