Add To Favorites
Product Overview
Digi-Key Part Number MAX16834EVKIT+-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 25

Manufacturer Part Number


Description EVAL KIT FOR MAX16834
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX16834 1, Non-Isolated Output LED Driver Evaluation Board

Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Part Status Active
Current - Output / Channel 1A
Outputs and Type 1, Non-Isolated
Voltage - Output 28V
Features Dimmable
Voltage - Input 7 V ~ 28 V
Supplied Contents Board(s)
Utilized IC / Part MAX16834
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:41:20 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 56.82000 $56.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback