Add To Favorites
Product Overview
Digi-Key Part Number MAX16054AZT+TTR-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 25,000
Manufacturer

Manufacturer Part Number

MAX16054AZT+T

Description IC CNTRLR ON/OFF W/DEB TSOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PDA's, Portable Audio/Video, Smartphones Interface TSOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications PDA's, Portable Audio/Video, Smartphones
Interface -
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number MAX16054
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names MAX16054AZT+T-ND
MAX16054AZT+TTR
MAX16054AZTT

18:44:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.20442 $3,011.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX16054AZT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,486 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: $2.59000
  • Digi-Reel® ? : MAX16054AZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,486 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback